
7134 RD005 | |
|---|---|
DigiKey Part Number | 7134RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7134 RD005 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.90040 | $2,090.04 |
| 200 | $19.87535 | $3,975.07 |
| 300 | $19.29540 | $5,788.62 |
| 500 | $18.58458 | $9,292.29 |
| 700 | $18.12796 | $12,689.57 |
| 1,000 | $17.65385 | $17,653.85 |
| 2,500 | $16.96850 | $42,421.25 |



