
7131 BR005 | |
---|---|
DigiKey Part Number | 7131BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 BR005 |
Description | HOOK-UP STRND 22AWG BRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,168.86000 | $1,168.86 |
2 | $1,112.10000 | $2,224.20 |
3 | $1,079.98333 | $3,239.95 |
5 | $1,040.67200 | $5,203.36 |
7 | $1,015.40571 | $7,107.84 |
10 | $989.18200 | $9,891.82 |
25 | $924.30880 | $23,107.72 |
50 | $889.79520 | $44,489.76 |
