
7131 BR001 | |
---|---|
DigiKey Part Number | 7131BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7131 BR001 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60899 | $3,608.99 |
2,000 | $3.43052 | $6,861.04 |
3,000 | $3.32946 | $9,988.38 |
5,000 | $3.20559 | $16,027.95 |
7,000 | $3.12601 | $21,882.07 |
10,000 | $3.08093 | $30,809.30 |
