
7130 YL005 | |
---|---|
DigiKey Part Number | 7130YL005-ND |
Manufacturer | |
Manufacturer Product Number | 7130 YL005 |
Description | HOOK-UP STRND 24AWG YLW 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,044.48000 | $1,044.48 |
2 | $993.85000 | $1,987.70 |
3 | $965.17333 | $2,895.52 |
5 | $930.08400 | $4,650.42 |
7 | $907.54286 | $6,352.80 |
10 | $884.13300 | $8,841.33 |
25 | $826.24600 | $20,656.15 |
50 | $788.71460 | $39,435.73 |
