HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130 YL001

DigiKey Part Number
7130YL001-ND
Manufacturer
Manufacturer Product Number
7130 YL001
Description
HOOK-UP STRND 24AWG YELLOW 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,128.82000$3,128.82
2$2,975.25000$5,950.50
3$2,888.33333$8,665.00
5$2,781.75800$13,908.79
7$2,713.32571$18,993.28
10$2,642.24200$26,422.42
25$2,557.89320$63,947.33
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 24AWG YLW 100'
In-Stock: 4
Unit Price: $1,044.48000