
7130 BK001 | |
|---|---|
DigiKey Part Number | 7130BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,259.57000 | $3,259.57 |
| 2 | $3,099.45500 | $6,198.91 |
| 3 | $3,008.85333 | $9,026.56 |
| 5 | $2,897.76800 | $14,488.84 |
| 7 | $2,826.43143 | $19,785.02 |
| 10 | $2,752.32700 | $27,523.27 |
| 25 | $2,674.48360 | $66,862.09 |


