18 AWG Hook-Up Wire 19/30 Violet 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 VI005

DigiKey Part Number
7057/19VI005-ND
Manufacturer
Manufacturer Product Number
7057/19 VI005
Description
HOOK-UP STRND 18AWG VIO 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Violet 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,999.96000$1,999.96
2$1,902.33000$3,804.66
3$1,847.07000$5,541.21
5$1,779.33000$8,896.65
7$1,735.84000$12,150.88
10$1,690.66900$16,906.69
25$1,578.90600$39,472.65
50$1,498.26140$74,913.07
100$1,487.68040$148,768.04
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG VIOLET 1000'
In-Stock: 1
Unit Price: $7,353.06000