
7057/19 VI001 | |
|---|---|
DigiKey Part Number | 7057/19VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7057/19 VI001 |
Description | HOOK-UP STRND 18AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Violet 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,647.15000 | $7,647.15 |
| 2 | $7,267.64000 | $14,535.28 |
| 3 | $7,052.76000 | $21,158.28 |
| 5 | $6,789.29800 | $33,946.49 |
| 7 | $6,620.05714 | $46,340.40 |
| 10 | $6,444.27500 | $64,442.75 |


