HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055 YL005

DigiKey Part Number
7055YL005-ND
Manufacturer
Manufacturer Product Number
7055 YL005
Description
HOOK-UP STRND 22AWG 150V YW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$6.45640$645.64
200$6.14395$1,228.79
300$5.96710$1,790.13
500$5.75072$2,875.36
700$5.61164$3,928.15
1,000$5.46720$5,467.20
2,500$5.11020$12,775.50
5,000$4.85263$24,263.15
10,000$4.81222$48,122.20
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 8
Unit Price: $2,743.15000