
7055 YL001 | |
---|---|
DigiKey Part Number | 7055YL001-ND |
Manufacturer | |
Manufacturer Product Number | 7055 YL001 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,743.15000 | $2,743.15 |
2 | $2,608.64000 | $5,217.28 |
3 | $2,532.57333 | $7,597.72 |
5 | $2,439.30600 | $12,196.53 |
7 | $2,379.42429 | $16,655.97 |
10 | $2,317.20900 | $23,172.09 |
25 | $2,221.18440 | $55,529.61 |
