
7055 BR005 | |
|---|---|
DigiKey Part Number | 7055BR005-ND |
Manufacturer | |
Manufacturer Product Number | 7055 BR005 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.61010 | $961.01 |
| 200 | $9.14270 | $1,828.54 |
| 300 | $8.87840 | $2,663.52 |
| 500 | $8.55480 | $4,277.40 |
| 700 | $8.34681 | $5,842.77 |
| 1,000 | $8.13098 | $8,130.98 |
| 2,500 | $7.59690 | $18,992.25 |
| 5,000 | $7.21167 | $36,058.35 |
| 10,000 | $6.92764 | $69,276.40 |


