22 AWG Hook-Up Wire 7/30 Brown 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055 BR001

DigiKey Part Number
7055BR001-ND
Manufacturer
Manufacturer Product Number
7055 BR001
Description
HOOK-UP STRND 22AWG BRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,244.60000$4,244.60
2$4,035.56500$8,071.13
3$3,917.24333$11,751.73
5$3,772.20600$18,861.03
7$3,679.01571$25,753.11
10$3,582.23900$35,822.39
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG BROWN
In-Stock: 200
Unit Price: $9.99410