
7055 BK005 | |
|---|---|
DigiKey Part Number | 7055BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7055 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $686.29000 | $686.29 |
| 2 | $653.13000 | $1,306.26 |
| 3 | $634.37667 | $1,903.13 |
| 5 | $611.41400 | $3,057.07 |
| 7 | $596.67714 | $4,176.74 |
| 10 | $581.37500 | $5,813.75 |
| 25 | $543.52240 | $13,588.06 |
| 50 | $516.22580 | $25,811.29 |
| 100 | $503.15510 | $50,315.51 |



