22 AWG Hook-Up Wire 19/34 Slate 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055/19 SL005

DigiKey Part Number
7055/19SL005-ND
Manufacturer
Manufacturer Product Number
7055/19 SL005
Description
HOOK-UP STRND 22AWG SLATE 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Slate 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,081.87000$1,081.87
2$1,029.41500$2,058.83
3$999.73333$2,999.20
5$963.34600$4,816.73
7$939.98714$6,579.91
10$915.74400$9,157.44
25$855.74960$21,393.74
50$812.47820$40,623.91
100$770.92430$77,092.43
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: $4,329.94000