
7055/19 SL001 | |
|---|---|
DigiKey Part Number | 7055/19SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 SL001 |
Description | HOOK-UP STRND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Slate 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,503.16000 | $4,503.16 |
| 2 | $4,281.22500 | $8,562.45 |
| 3 | $4,155.58333 | $12,466.75 |
| 5 | $4,001.56800 | $20,007.84 |
| 7 | $3,902.65143 | $27,318.56 |
| 10 | $3,799.88700 | $37,998.87 |


