
7053 SL005 | |
|---|---|
DigiKey Part Number | 7053SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7053 SL005 |
Description | HOOK-UP STRND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $552.25000 | $552.25 |
| 2 | $525.61000 | $1,051.22 |
| 3 | $510.56000 | $1,531.68 |
| 5 | $492.13800 | $2,460.69 |
| 7 | $480.29143 | $3,362.04 |
| 10 | $468.01200 | $4,680.12 |
| 25 | $437.62520 | $10,940.63 |
| 50 | $415.71960 | $20,785.98 |
| 100 | $398.63820 | $39,863.82 |


