
7053 GR001 | |
|---|---|
DigiKey Part Number | 7053GR001-ND |
Manufacturer | |
Manufacturer Product Number | 7053 GR001 |
Description | HOOK-UP STRND 26AWG GRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,334.55000 | $2,334.55 |
| 2 | $2,220.37500 | $4,440.75 |
| 3 | $2,155.74667 | $6,467.24 |
| 5 | $2,076.51800 | $10,382.59 |
| 7 | $2,025.65000 | $14,179.55 |
| 10 | $1,972.80700 | $19,728.07 |
| 25 | $1,869.59840 | $46,739.96 |


