
7036 VI005 | |
|---|---|
DigiKey Part Number | 7036VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7036 VI005 |
Description | HOOK-UP STRND 12AWG VIO 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,126.86000 | $4,126.86 |
| 2 | $3,923.59000 | $7,847.18 |
| 3 | $3,808.52667 | $11,425.58 |
| 5 | $3,667.46400 | $18,337.32 |
| 7 | $3,576.86857 | $25,038.08 |
| 10 | $3,482.76700 | $34,827.67 |
| 25 | $3,249.85720 | $81,246.43 |
| 50 | $3,235.88040 | $161,794.02 |


