12 AWG Hook-Up Wire 19/0.0185" Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 VI001

DigiKey Part Number
7036VI001-ND
Manufacturer
Manufacturer Product Number
7036 VI001
Description
HOOK-UP STRND 12AWG VIOLET 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 3317
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$23,005.98000$23,005.98
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 12AWG VIO 100'
In-Stock: 0
Unit Price: $4,126.86000