HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 SL013

DigiKey Part Number
6710SL013-ND
Manufacturer
Manufacturer Product Number
6710 SL013
Description
HOOK-UP STRND 28AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Slate 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.034" (0.86mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$1.42638$7,131.90
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 28AWG SLATE 100'
In-Stock: 14
Unit Price: $420.90000
HOOK-UP STRND 28AWG SLATE 1000'
In-Stock: 4
Unit Price: $2,000.79000