
6710 SL001 | |
---|---|
DigiKey Part Number | 6710SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6710 SL001 |
Description | HOOK-UP STRND 28AWG SLATE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,000.79000 | $2,000.79 |
2 | $1,903.07500 | $3,806.15 |
3 | $1,847.78333 | $5,543.35 |
5 | $1,780.02200 | $8,900.11 |
7 | $1,736.50571 | $12,155.54 |
10 | $1,691.31400 | $16,913.14 |
25 | $1,583.39240 | $39,584.81 |






