65807CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65807CY SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65807CY SL002

DigiKey Part Number
65807CYSL002-ND
Manufacturer
Manufacturer Product Number
65807CY SL002
Description
CABLE 7COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 18 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.439" (11.15mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$34.88788$17,443.94
Manufacturers Standard Package
Alternate Length
CABLE 7CON 18AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: $5,140.41000
CABLE 7COND 18AWG SHLD
In-Stock: 0
Unit Price: $23.95223
CABLE 7COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: $47.89682