65805CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65805CY SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65805CY SL001

DigiKey Part Number
65805CYSL001-ND
Manufacturer
Manufacturer Product Number
65805CY SL001
Description
CABLE 5COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.414" (10.52mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$19,927.28000$19,927.28
Manufacturers Standard Package
Alternate Length
CABLE 5COND 18AWG SLATE SHLD
In-Stock: 100
Unit Price: $45.68100
CABLE 5COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: $31.64958
CABLE 5CON 18AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: $49.89910