65607 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65607 SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65607 SL002

DigiKey Part Number
65607SL002-500-ND
Manufacturer
Manufacturer Product Number
65607 SL002
Description
CABLE 7COND 16AWG SLATE 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$10,065.78000$10,065.78
2$10,036.02000$20,072.04
Manufacturers Standard Package
Alternate Length
CABLE 7COND 16AWG SLATE 100'
In-Stock: 4
Unit Price: $3,391.39000
CABLE 7COND 16AWG SLATE
In-Stock: 0
Unit Price: $15.81430
CABLE 7COND 16AWG SLATE 1000'
In-Stock: 0
Unit Price: $30.68155