



65267CY SL005 | |
---|---|
DigiKey Part Number | 65267CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65267CY SL005 |
Description | CABLE 7COND 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $34.62990 | $3,462.99 |
200 | $32.92200 | $6,584.40 |
300 | $31.95473 | $9,586.42 |
500 | $30.76924 | $15,384.62 |
700 | $30.00757 | $21,005.30 |
1,000 | $29.21663 | $29,216.63 |
2,500 | $29.15766 | $72,894.15 |



