18 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652418CY SL005

DigiKey Part Number
652418CYSL005-100-ND
Manufacturer
Manufacturer Product Number
652418CY SL005
Description
CABLE 18COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.530" (13.46mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$10,820.81000$10,820.81
2$10,565.73500$21,131.47
Manufacturers Standard Package
Alternate Length
CABLE 18CON 24AWG SLATE SHLD 10'
In-Stock: 0
Unit Price: $841.80000
CABLE 18COND 24AWG SHLD
In-Stock: 0
Unit Price: $49.63204
CABLE 18COND 24AWG SHLD
In-Stock: 0
Unit Price: $68.54141
CABLE 18COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: $115.72010