



652412CY SL005 | |
---|---|
DigiKey Part Number | 652412CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652412CY SL005 |
Description | CABLE 12CON 24AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.461" (11.71mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $618.39000 | $618.39 |
2 | $588.59000 | $1,177.18 |
3 | $571.71333 | $1,715.14 |
5 | $551.03400 | $2,755.17 |
7 | $537.76143 | $3,764.33 |
10 | $523.99100 | $5,239.91 |
25 | $489.92600 | $12,248.15 |
50 | $465.36160 | $23,268.08 |
100 | $441.78260 | $44,178.26 |



