



652405 SL005 | |
---|---|
DigiKey Part Number | 652405SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652405 SL005 |
Description | CABLE 5COND 24AWG SLATE 10' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.64000 | $164.64 |
2 | $156.82000 | $313.64 |
3 | $152.37333 | $457.12 |
5 | $146.94200 | $734.71 |
7 | $143.44857 | $1,004.14 |
10 | $139.82900 | $1,398.29 |
25 | $130.88560 | $3,272.14 |
50 | $124.43980 | $6,221.99 |
100 | $118.25600 | $11,825.60 |



