



652202 SL005 | |
---|---|
DigiKey Part Number | 652202SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652202 SL005 |
Description | CABLE 2COND 22AWG SLATE 10' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.33000 | $95.33 |
2 | $90.80000 | $181.60 |
3 | $88.24667 | $264.74 |
5 | $85.10200 | $425.51 |
7 | $83.09571 | $581.67 |
10 | $81.01100 | $810.11 |
25 | $75.85960 | $1,896.49 |
50 | $72.14680 | $3,607.34 |
100 | $68.58740 | $6,858.74 |



