18 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65018 SL005

DigiKey Part Number
65018SL005-ND
Manufacturer
Manufacturer Product Number
65018 SL005
Description
CABLE 18COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.527" (13.39mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$7,870.85000$7,870.85
2$7,506.56000$15,013.12
Manufacturers Standard Package
Alternate Length
CABLE 18COND 20AWG SLATE
In-Stock: 0
Unit Price: $49.85090
CABLE 18COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: $70.01939