6416 SL002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6416 SL002

DigiKey Part Number
6416SL002-ND
Manufacturer
Manufacturer Product Number
6416 SL002
Description
MULTI-PAIR 4CON 20AWG SLATE 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0410" (1.041mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$6,872.07000$6,872.07
2$6,531.31000$13,062.62
3$6,338.39333$19,015.18
5$6,101.92000$30,509.60
7$5,951.25429$41,658.78
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 20AWG
In-Stock: 0
Unit Price: $14.71305