4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65604 SL005

DigiKey Part Number
65604SL005-ND
Manufacturer
Manufacturer Product Number
65604 SL005
Description
CABLE 4COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,496.62000$2,496.62
2$2,374.41000$4,748.82
3$2,305.25333$6,915.76
5$2,220.48000$11,102.40
7$2,189.20857$15,324.46
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG SLATE 1000'
In-Stock: 1
Unit Price: $12,021.31000
CABLE 4COND 16AWG SLATE 500'
In-Stock: 1
Unit Price: $8,723.50000
CABLE 4COND 16AWG SLATE 100'
In-Stock: 0
Unit Price: $22.57131