
6327 SL005 | |
---|---|
DigiKey Part Number | A6327SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6327 SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,684.43000 | $1,684.43 |
2 | $1,602.32000 | $3,204.64 |
3 | $1,555.87667 | $4,667.63 |
5 | $1,498.94800 | $7,494.74 |
7 | $1,462.40286 | $10,236.82 |
10 | $1,424.44100 | $14,244.41 |
25 | $1,330.51520 | $33,262.88 |
50 | $1,316.54860 | $65,827.43 |

