5923 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5923 SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5923 SL005

DigiKey Part Number
5923SL005-ND
Manufacturer
Manufacturer Product Number
5923 SL005
Description
CABLE 6COND 28AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$62.09970$6,209.97
200$59.01275$11,802.55
300$57.26427$17,179.28
500$55.12082$27,560.41
700$54.56981$38,198.87
Manufacturers Standard Package
Alternate Length
CABLE 6COND 28AWG SLATE
In-Stock: 0
Unit Price: $27.15605
CABLE 6COND 28AWG SLATE
In-Stock: 0
Unit Price: $53.63757
CBL 6COND 28AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: $56.61723