5905C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5905C SL00x
How to Strip a Cable Using the Rip Cord

5905C SL002

DigiKey Part Number
5905CSL002-ND
Manufacturer
Manufacturer Product Number
5905C SL002
Description
MULTI-PAIR 8COND 22AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$12.22484$6,112.42
1,000$11.61634$11,616.34
1,500$11.27180$16,907.70
2,500$10.84935$27,123.38
3,500$10.81323$37,846.31
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 8CON 22AWG SLATE 100'
In-Stock: 3
Unit Price: $1,843.97000
MULTI-PAIR 8COND 22AWG 1000'
In-Stock: 1000
Unit Price: $11.20787