cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57010 WH002

DigiKey Part Number
57010WH002-ND
Manufacturer
Manufacturer Product Number
57010 WH002
Description
CABLE 10COND 24AWG WHT SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable White 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.194" (4.93mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,920.69000$8,920.69
2$8,813.30500$17,626.61
Manufacturers Standard Package