2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5666 SL005

DigiKey Part Number
5666SL005-ND
Manufacturer
Manufacturer Product Number
5666 SL005
Description
CABLE 2COND 26AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$46.67590$4,667.59
200$44.36405$8,872.81
300$43.05573$12,916.72
500$41.45082$20,725.41
700$40.42007$28,294.05
1,000$39.34941$39,349.41
2,500$37.75004$94,375.10
Manufacturers Standard Package
Alternate Length
CABLE 2COND 26AWG SLATE
In-Stock: 0
Unit Price: $20.29601
CABLE 2COND 26AWG SLATE
In-Stock: 0
Unit Price: $29.22316
CBL 2COND 26AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: $40.60887