
5610B2201 NC001 | |
|---|---|
DigiKey Part Number | 5610B2201NC001-ND |
Manufacturer | |
Manufacturer Product Number | 5610B2201 NC001 |
Description | CABLE 2COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,205.03000 | $5,205.03 |
| 2 | $4,947.90500 | $9,895.81 |
| 3 | $4,815.47000 | $14,446.41 |




