How to Strip a Cable Using the Rip Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5584C SL199

DigiKey Part Number
5584CSL199-ND
Manufacturer
Manufacturer Product Number
5584C SL199
Description
CBL 19COND 22AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Slate 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.384" (9.75mm)
Shield Type
Foil
Jacket Color
Slate
Ratings
UL Style 2343
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$260.84508$260,845.08
Manufacturers Standard Package
Alternate Length
CABLE 19COND 22AWG SHLD
In-Stock: 0
Unit Price: $237.13223
CABLE 19COND 22AWG SHLD
In-Stock: 0
Unit Price: $101.46401
CABLE 19COND 22AWG SHLD
In-Stock: 0
Unit Price: $142.04958