
55464 NA199 | |
---|---|
DigiKey Part Number | 216-55464NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55464 NA199 |
Description | CBL 4COND 20AWG NTRL FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.99000 | $223.99 |
2 | $213.29000 | $426.58 |
3 | $207.25333 | $621.76 |
5 | $199.84000 | $999.20 |
7 | $195.07429 | $1,365.52 |
10 | $190.14300 | $1,901.43 |
25 | $177.93640 | $4,448.41 |
50 | $169.13960 | $8,456.98 |
100 | $165.23350 | $16,523.35 |