12 (6 Pair Twisted) Foil Blk-R,W,G,Blu,Y,Br
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Foil Blk-R,W,G,Blu,Y,Br
How to Strip a Cable Using the Rip Cord

5476C SL002

DigiKey Part Number
5476CSL002-ND
Manufacturer
Manufacturer Product Number
5476C SL002
Description
MULTI-PAIR 12COND 24AWG 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$7,257.13000$7,257.13
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12COND 24AWG 100'
In-Stock: 5
Unit Price: $2,589.83000
MULTI-PAIR 12COND 24AWG 1000'
In-Stock: 2
Unit Price: $14,547.84000