


5440/3 SL001 | |
|---|---|
DigiKey Part Number | 5440/3SL001-ND |
Manufacturer | |
Manufacturer Product Number | 5440/3 SL001 |
Description | CABLE 3COND 16AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2501 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.399" (10.13mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $51.08149 | $51,081.49 |




