5410/2 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5410/2 SLxxx
How to Strip a Cable Using the Rip Cord
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5410/2 SL001

DigiKey Part Number
5410/2SL001-ND
Manufacturer
Manufacturer Product Number
5410/2 SL001
Description
CABLE 2COND 22AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.322" (8.18mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$14.52643$14,526.43
Manufacturers Standard Package
Alternate Length
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: $3,295.60000
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: $27.12255
CBL 2COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: $29.72476