5172C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5172C SLxxx
How to Strip a Cable Using the Rip Cord
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5172C SL002

DigiKey Part Number
5172CSL002-500-ND
Manufacturer
Manufacturer Product Number
5172C SL002
Description
CABLE 2CON 16AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.278" (7.06mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$37,777.06000$37,777.06
2$37,149.16500$74,298.33
Manufacturers Standard Package
Alternate Length
CABLE 2CON 16AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: $7,463.21000
CABLE 2COND 16AWG 1000=1000'
In-Stock: 0
Unit Price: $81.77916