5156C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5156C SLxxx
How to Strip a Cable Using the Rip Cord
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5156C SL001

DigiKey Part Number
216-5156CSL001-DS-ND
Manufacturer
Manufacturer Product Number
5156C SL001
Description
CABLE 6COND 20AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 6 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.308" (7.82mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,919
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$97.96000$97.96
2$93.31000$186.62
3$90.69000$272.07
5$87.47400$437.37
7$85.41286$597.89
10$83.26700$832.67
25$77.96680$1,949.17
50$74.15220$3,707.61
100$70.49230$7,049.23
Alternate Length
CABLE 6COND 20AWG SLATE SHLD
In-Stock: 100
Unit Price: $95.91100
CABLE 6CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: $40,706.25000
CBL 6COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: $95.67724