5126C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5126C SL005
How to Strip a Cable Using the Rip Cord
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5126C SL002

DigiKey Part Number
5126CSL002-500-ND
Manufacturer
Manufacturer Product Number
5126C SL002
Description
MULTI-PAIR 12COND 22AWG 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.344" (8.74mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$40,591.65000$40,591.65
2$40,142.55500$80,285.11
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 12COND 22AWG 100'
In-Stock: 4
Unit Price: $12,883.55000
MULTI-PAIR 12COND 22AWG 1000'
In-Stock: 1
Unit Price: $57,346.53000
MULT-PR 12COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: $128.55766