
5062C SL212 | |
|---|---|
DigiKey Part Number | 216-5062CSL212-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5062C SL212 |
Description | CABLE 2COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| 5 | $34.49800 | $172.49 |
| 10 | $32.85300 | $328.53 |
| 25 | $30.78440 | $769.61 |
| 50 | $29.29320 | $1,464.66 |
| 100 | $27.86430 | $2,786.43 |





