14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 YL005

DigiKey Part Number
A461419Y-100-ND
Manufacturer
Manufacturer Product Number
461419 YL005
Description
HOOK-UP STRND 14AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$647.36000$647.36
2$616.12000$1,232.24
3$598.44333$1,795.33
5$576.78800$2,883.94
7$562.89143$3,940.24
10$548.46400$5,484.64
25$512.78480$12,819.62
50$487.05640$24,352.82
100$462.36240$46,236.24
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 69
Unit Price: $647.36000
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 14
Unit Price: $647.36000
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 12
Unit Price: $647.36000
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 33
Unit Price: $647.36000
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 2
Unit Price: $647.36000
Alternate Length
HOOK-UP STRND 14AWG YELLOW 500'
In-Stock: 1
Unit Price: $2,497.45000
HOOK-UP STRND 14AWG YELLOW 1000'
In-Stock: 0
Unit Price: $4,182.19000