
461419 YL002 | |
|---|---|
DigiKey Part Number | 461419YL002-ND |
Manufacturer | |
Manufacturer Product Number | 461419 YL002 |
Description | HOOK-UP STRND 14AWG YELLOW 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,497.45000 | $2,497.45 |
| 2 | $2,375.15000 | $4,750.30 |
| 3 | $2,305.96667 | $6,917.90 |
| 5 | $2,221.15400 | $11,105.77 |
| 7 | $2,166.67000 | $15,166.69 |
| 10 | $2,110.11400 | $21,101.14 |








