45452 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45452 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45452 BK005

DigiKey Part Number
45452BK005-ND
Manufacturer
Manufacturer Product Number
45452 BK005
Description
MULTI-PAIR 4COND 20AWG BLK 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
MULTI-PAIR 4COND 20AWG BLK 1000'
In-Stock: 0
Unit Price: $40.16154
MULTI-PAIR 4COND 20AWG BLK 1000'
In-Stock: 0
Unit Price: